+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.5kW | |
Number of outputs | 1 | |
Output voltage | 30V DC | |
Output current | 12.67A | |
Operating temperature | -40...85°C | |
Efficiency | 94.5% | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Body dimensions | 127x16.2x39.1mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | CFM500S | |
Power consumption without load | <0.5W | |
Switching frequency | 65kHz | |
Insulation voltage | 4kV | |
Dimensions | 5"x3" |