+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM50S050-CA

Power supply: switching; open; 50W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM50S050-CA
TME Symbol:
CFM50S050-CA

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
50W
Number of outputs
1
Output voltage
5V DC
Output current
8A
Operating temperature
-30...80°C
Efficiency
85%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
91.4x64x34.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM50S
Power consumption without load
<0.15W
Switching frequency
65kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight84.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM50S050-CA
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 27.54 USDGross price for quantities from 1 pcs - 27.54 USD
Net price for quantities from 5 pcs - 25.25 USDGross price for quantities from 5 pcs - 25.25 USD
Net price for quantities from 20 pcs - 23.72 USDGross price for quantities from 20 pcs - 23.72 USD
Net price for quantities from 100 pcs - 22.95 USDGross price for quantities from 100 pcs - 22.95 USD