+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Power | 50W | |
Output voltage | 5V DC | |
Output current | 8A | |
Body dimensions | 55.2x106.6x45.31mm | |
Operating temperature | -30...80°C | |
Insulation voltage | 4.25kV | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Efficiency | 85% | |
Manufacturer series | CFM50S | |
Power consumption without load | <0.15W | |
Switching frequency | 65kHz |