+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 50W | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 2.08A | |
Operating temperature | -30...80°C | |
Efficiency | 89% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 76.2x50.8x27.1mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | CFM50S | |
Power consumption without load | <0.15W | |
Switching frequency | 65kHz | |
Insulation voltage | 3kV | |
Dimensions | 3"x2" |