+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM60M240

Power supply: switching; open; 60W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM60M240
TME Symbol:
CFM60M240

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
24V DC
Output current
2.5A
Operating temperature
-20...70°C
Efficiency
89%
Protection
short circuit protection SCP
Body dimensions
101.6x50.8x27.94mm
Electrical connection
connector with snap lock
Manufacturer series
CFM60M
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Dimensions
2"x4"
Application
medical applications
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight138.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM60M240
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.77 USDGross price for quantities from 1 pcs - 38.77 USD
Net price for quantities from 10 pcs - 36.54 USDGross price for quantities from 10 pcs - 36.54 USD
Net price for quantities from 25 pcs - 35.54 USDGross price for quantities from 25 pcs - 35.54 USD
Net price for quantities from 50 pcs - 33.93 USDGross price for quantities from 50 pcs - 33.93 USD
Net price for quantities from 100 pcs - 32.30 USDGross price for quantities from 100 pcs - 32.30 USD