+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM60M480

Power supply: switching; open; 60W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM60M480
TME Symbol:
CFM60M480

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
48V DC
Output current
1.25A
Operating temperature
-20...70°C
Efficiency
90%
Protection
short circuit protection SCP
Body dimensions
101.6x50.8x27.94mm
Electrical connection
connector with snap lock
Manufacturer series
CFM60M
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Dimensions
2"x4"
Application
medical applications
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM60M480
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 31.01 USDGross price for quantities from 1 pcs - 31.01 USD
Net price for quantities from 10 pcs - 29.24 USDGross price for quantities from 10 pcs - 29.24 USD
Net price for quantities from 25 pcs - 28.43 USDGross price for quantities from 25 pcs - 28.43 USD
Net price for quantities from 50 pcs - 27.14 USDGross price for quantities from 50 pcs - 27.14 USD
Net price for quantities from 100 pcs - 25.85 USDGross price for quantities from 100 pcs - 25.85 USD