+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | AC/DC, open | |
Power | 60W | |
Number of outputs | 1 | |
Output current | 4A | |
Operating temperature | 0...70°C | |
Efficiency | 86% | |
Body dimensions | 117x62x40mm | |
Electrical connection | terminal block | |
Manufacturer series | CFM60S | |
Insulation voltage | 4.242kV | |
Output voltage | 15V |