+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM60S150

Power supply: switching; open; 60W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM60S150
TME Symbol:
CFM60S150

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
15V DC
Output current
4A
Operating temperature
0...70°C
Efficiency
86%
Protection
short circuit protection SCP
Body dimensions
101.6x50.8x30.48mm
Manufacturer series
CFM60S
Switching frequency
66kHz
Insulation voltage
4.242kV
Dimensions
2"x4"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight167.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM60S150
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.92 USDGross price for quantities from 1 pcs - 34.92 USD
Net price for quantities from 5 pcs - 31.04 USDGross price for quantities from 5 pcs - 31.04 USD
Net price for quantities from 20 pcs - 28.14 USDGross price for quantities from 20 pcs - 28.14 USD
Net price for quantities from 100 pcs - 26.20 USDGross price for quantities from 100 pcs - 26.20 USD