+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM60S300-CA

Power supply: switching; AC/DC,open; 60W; 90÷264VAC; OUT: 1; 2A

Manufacturer: CINCON

Manufacturer part number:
CFM60S300-CA
TME Symbol:
CFM60S300-CA

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
AC/DC, open
Power
60W
Number of outputs
1
Output current
2A
Operating temperature
0...70°C
Efficiency
86%
Body dimensions
117x62x40mm
Electrical connection
terminal block
Manufacturer series
CFM60S
Insulation voltage
4.242kV
Output voltage
30V
Supply voltage
  • 90...264V AC
Gross weight215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM60S300-CA
0 in TME stock
Net price for quantities from 1 pcs - 47.96 USDGross price for quantities from 1 pcs - 47.96 USD
Net price for quantities from 10 pcs - 46.51 USDGross price for quantities from 10 pcs - 46.51 USD
Net price for quantities from 100 pcs - 39.99 USDGross price for quantities from 100 pcs - 39.99 USD
No. of pieces (Multiplicity: 1)