+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 62W | |
Number of outputs | 3 | |
Output voltage | 5V, 5V DC | |
Output current | 5A | |
Output voltage 2 | 15V DC | |
Output current 2 | 2.5A | |
Output current 3 | 0.3A | |
Operating temperature | 0...60°C | |
Efficiency | 83% | |
Body dimensions | 101.6x50.8x32mm | |
Electrical connection | terminal block | |
Manufacturer series | CFM60T | |
Insulation voltage | 4.242kV |