+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM61S120-T

Power supply: switching; open; 60W; 120÷370VDC; 90÷264VAC; OUT: 1

Manufacturer: CINCON

Manufacturer part number:
CFM61S120-T
TME Symbol:
CFM61S120-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
12V, 12V DC
Output current
5A
Operating temperature
-30...80°C
Mounting
THT
Efficiency
88%
Body dimensions
68.6x50.8x32.8mm
Electrical connection
JST socket
Manufacturer series
CFM61S
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM61S120-T
0 in TME stock
Net price for quantities from 1 pcs - 31.28 USDGross price for quantities from 1 pcs - 31.28 USD
Net price for quantities from 10 pcs - 29.15 USDGross price for quantities from 10 pcs - 29.15 USD
Net price for quantities from 160 pcs - 26.83 USDGross price for quantities from 160 pcs - 26.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.