+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 60W | |
Number of outputs | 1 | |
Output current | 1.67A | |
Operating temperature | -30...80°C | |
Mounting | THT | |
Efficiency | 89% | |
Body dimensions | 50.8x50.8x34.2mm | |
Manufacturer series | CFM61S | |
Output voltage | 36V |