+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM70S120-CA

Power supply: switching; open; 70W; 90÷264VAC; OUT: 1; 12VDC; 5.8A


Manufacturer: CINCON

Manufacturer part number:
CFM70S120-CA
TME Symbol:
CFM70S120-CA

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
70W
Number of outputs
1
Output voltage
12V DC
Output current
5.8A
Operating temperature
-30...80°C
Efficiency
90%
Protection
anti-overload OPP, short circuit protection SCP
Body dimensions
91.4x64x34.5mm
Electrical connection
connector with snap lock
Manufacturer series
CFM70S
Power consumption without load
<0.15W
Switching frequency
65kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 90...264V AC
Dimensions
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM70S120-CA
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 29.81 USDGross price for quantities from 1 pcs - 29.81 USD
Net price for quantities from 5 pcs - 28.25 USDGross price for quantities from 5 pcs - 28.25 USD
Net price for quantities from 15 pcs - 25.89 USDGross price for quantities from 15 pcs - 25.89 USD
Net price for quantities from 60 pcs - 24.16 USDGross price for quantities from 60 pcs - 24.16 USD