+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM70S120

Power supply: switching; open; 70W; 85÷264VAC; OUT: 1; 12VDC; 5.8A


Manufacturer: CINCON

Manufacturer part number:
CFM70S120
TME Symbol:
CFM70S120

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
70W
Number of outputs
1
Output voltage
12V, 12V DC
Output current
5.8A
Operating temperature
-30...80°C
Efficiency
90%
Body dimensions
76.2x50.8x27.1mm
Manufacturer series
CFM70S
Insulation voltage
4.25kV
Supply voltage
  • 85...264V AC
Gross weight96.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM70S120
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.69 USDGross price for quantities from 1 pcs - 28.69 USD
Net price for quantities from 10 pcs - 27.82 USDGross price for quantities from 10 pcs - 27.82 USD
Net price for quantities from 100 pcs - 22.60 USDGross price for quantities from 100 pcs - 22.60 USD