+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM70S150-S

Power supply: switching; 70W; 15VDC; 4.65A; 55.2x106.6x30.5mm

Manufacturer: CINCON

Manufacturer part number:
CFM70S150-S
TME Symbol:
CFM70S150-S

Specification

Manufacturer
CINCON
Type of power supply
switching
Power
70W
Output voltage
15V DC
Output current
4.65A
Body dimensions
55.2x106.6x30.5mm
Manufacturer series
CFM70S
Operating temperature
-30...80°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Efficiency
90%
Insulation voltage
4.25kV
Power consumption without load
<0.15W
Switching frequency
65kHz
Supply voltage
  • 80...264V AC
Dimensions
Gross weight239.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies CINCON
*
CFM70S150-S
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.