+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM70S240

Power supply: switching; open; 70W; 90÷264VAC; OUT: 1; 24VDC; 2.94A

Manufacturer: CINCON

Manufacturer part number:
CFM70S240
TME Symbol:
CFM70S240

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
70W
Number of outputs
1
Output voltage
24V DC
Output current
2.94A
Operating temperature
-30...80°C
Efficiency
90%
Protection
anti-overload OPP, short circuit protection SCP
Body dimensions
76.2x50.8x27.1mm
Electrical connection
connector with snap lock
Manufacturer series
CFM70S
Power consumption without load
<0.15W
Switching frequency
65kHz
Insulation voltage
3kV
Dimensions
3"x2"
Supply voltage
  • 90...264V AC
Dimensions
Gross weight110.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON
*
CFM70S240
Product withdrawn from the offer
Use the specification table below to search for similar products