+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM80S240

Power supply: switching; open; 80W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM80S240
TME Symbol:
CFM80S240

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
80W
Number of outputs
1
Output voltage
24V DC
Output current
3.35A
Operating temperature
-20...80°C
Efficiency
90%
Protection
short circuit protection SCP
Body dimensions
101.6x50.8x27.1mm
Manufacturer series
CFM80S
Switching frequency
100kHz
Insulation voltage
3kV
Dimensions
2"x4"
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight150.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM80S240
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.32 USDGross price for quantities from 1 pcs - 46.32 USD
Net price for quantities from 5 pcs - 43.74 USDGross price for quantities from 5 pcs - 43.74 USD
Net price for quantities from 20 pcs - 41.17 USDGross price for quantities from 20 pcs - 41.17 USD
Net price for quantities from 100 pcs - 37.32 USDGross price for quantities from 100 pcs - 37.32 USD