+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | for building in, open | |
Power | 80W | |
Number of outputs | 1 | |
Output voltage | 12V, 12V DC | |
Output current | 6.7A | |
Operating temperature | -30...80°C | |
Efficiency | 89% | |
Body dimensions | 76.2x56.4x34mm | |
Electrical connection | terminal block | |
Manufacturer series | CFM81S | |
Insulation voltage | 3kV |