+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFM81S150-CA

Power supply: switching; for building in,open; 80W; 120÷370VDC


Manufacturer: CINCON

Manufacturer part number:
CFM81S150-CA
TME Symbol:
CFM81S150-CA

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
for building in, open
Power
80W
Number of outputs
1
Output voltage
15V, 15V DC
Output current
5.36A
Operating temperature
-30...80°C
Efficiency
89%
Body dimensions
76.2x56.4x34mm
Electrical connection
terminal block
Manufacturer series
CFM81S
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight174 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM81S150-CA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.58 USDGross price for quantities from 1 pcs - 45.58 USD
Net price for quantities from 10 pcs - 40.74 USDGross price for quantities from 10 pcs - 40.74 USD
Net price for quantities from 100 pcs - 37.88 USDGross price for quantities from 100 pcs - 37.88 USD