+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 80W | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 3.35A | |
Operating temperature | -30...80°C | |
Efficiency | 90% | |
Protection | short circuit protection SCP | |
Body dimensions | 76.2x50.8x34mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | CFM81S | |
Power consumption without load | <0.3W | |
Switching frequency | 65kHz | |
Insulation voltage | 3kV | |
Dimensions | 3"x2" |