+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OM2 | |
Version | duplex, multi mode (MM) | |
Cable length | 1m | |
Fiber dimensions | 50/125µm | |
Connector colour | grey | |
Insulation colour | orange | |
Kind of fiber | MMF OM2 | |
Cable external diameter | 2.9mm | |
Manufacturer series | Cablexpert |