+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFO 10 L21

Enclosure for connectors: HDC; size 57.27; for cable; for latch

Manufacturer: ILME

Manufacturer part number:
CFO 10 L21
TME Symbol:
CFO10L21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight175 g
Certificates
EAN code8015747253949
See other products in this category: ILME connectors ILME,
*
CFO 10 L21
0 in TME stock
Net price for quantities from 20 pcs - 15.18 USDGross price for quantities from 20 pcs - 15.18 USD
Net price for quantities from 40 pcs - 13.50 USDGross price for quantities from 40 pcs - 13.50 USD
No. of pieces (Multiplicity: 5)