+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFOS 06 L21

Enclosure for connectors: HDC; size 44.27; for cable; for latch


Manufacturer: ILME

Manufacturer part number:
CFOS 06 L21
TME Symbol:
CFOS06L21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 44.27
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
EMC
Insert mounting
44x27mm
Gland thread
PG21
Operating temperature
-40...125°C
Gross weight143 g
Certificates
EAN code8015747210744
See other products in this category: ILME connectors ILME,
*
CFOS 06 L21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.98 USDGross price for quantities from 1 pcs - 20.98 USD
Net price for quantities from 10 pcs - 12.68 USDGross price for quantities from 10 pcs - 12.68 USD
Net price for quantities from 20 pcs - 9.52 USDGross price for quantities from 20 pcs - 9.52 USD