+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1079839
Manufacturer | SICK | |
Type of sensor | liquid level | |
Operating temperature | -20...60°C | |
Output configuration | 4x PNP/NPN/Push-Pull + 2x 4...20mA/0...10V | |
Mounting | G3/4 A | |
IP rating | IP65, IP67 | |
Application | oil, water | |
Probe length | 1m | |
Electrical connection | M12 8pin | |
Operation mode | capacitive | |
Manufacturer series | CFP Cubic | |
Probe diameter | 16mm | |
Max medium temperature | 100°C | |
Body material | PBT, polypropylene, thermoplastic PC | |
Operating pressure | 0.5...3bar | |
Additional functions | IO-Link |