+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFR01SJ0200A10

Resistor: carbon film; 20Ω; THT; 1W; ±5%; 500V; Ø0.7x25mm; Ø5x12mm


Manufacturer: ROYALOHM

Manufacturer part number:
CFR01SJ0200A10
TME Symbol:
CFR01SJ0200A10

Specification

Manufacturer
ROYALOHM
Type of resistor
carbon film
Resistance
20Ω
Mounting
THT
Power
1W
Tolerance
±5%
Operating voltage
500V
Max. overload voltage
1kV
Leads dimensions
Ø0.7x25mm
Body dimensions
Ø5x12mm
Leads
axial
Length
12mm
Diameter
5mm
Gross weight0.229 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
*
CFR01SJ0200A10
0 in TME stock
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.