+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFR02WJ0253AA9

Resistor: carbon film; 25kΩ; THT; 2W; ±5%; 500V; Ø0.75x28mm; axial


Manufacturer: ROYALOHM

Manufacturer part number:
CFR02WJ0253AA9
TME Symbol:
CFR02WJ0253AA9

Specification

Manufacturer
ROYALOHM
Type of resistor
carbon film
Resistance
25kΩ
Mounting
THT
Power
2W
Tolerance
±5%
Operating voltage
500V
Max. overload voltage
1kV
Leads dimensions
Ø0.75x28mm
Body dimensions
Ø6.5x17.5mm
Leads
axial
Length
17.5mm
Diameter
6.5mm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
*
CFR02WJ0253AA9
0 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.