+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFRF1UJ0102A10

Resistor: carbon film; 1kΩ; THT; 1W; ±5%; 350V; Ø0.54x28mm; axial


Manufacturer: ROYALOHM

Manufacturer part number:
CFRF1UJ0102A10
TME Symbol:
CFRF1UJ0102A10

Specification

Manufacturer
ROYALOHM
Type of resistor
carbon film
Resistance
1kΩ
Mounting
THT
Power
1W
Tolerance
±5%
Operating voltage
350V
Max. overload voltage
700V
Leads dimensions
Ø0.54x28mm
Body dimensions
Ø3.5x10mm
Leads
axial
Length
10mm
Diameter
3.5mm
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
*
CFRF1UJ0102A10
0 in TME stock
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs