+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFRFU2J0125A50

Resistor: carbon film; 1.2MΩ; THT; 500mW; ±5%; 250V; Ø0.54x28mm


Manufacturer: ROYALOHM

Manufacturer part number:
CFRFU2J0125A50
TME Symbol:
CFRFU2J0125A50

Specification

Manufacturer
ROYALOHM
Type of resistor
carbon film
Resistance
1.2MΩ
Mounting
THT
Power
0.5W
Tolerance
±5%
Operating voltage
250V
Max. overload voltage
500V
Leads dimensions
Ø0.54x28mm
Body dimensions
Ø2.5x6.8mm
Leads
axial
Length
6.8mm
Diameter
2.5mm
Gross weight0.132 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
*
CFRFU2J0125A50
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.