+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFROBOT6.160.03

Wire: motor; 3G16mm2; PUR; dark blue; stranded; Cu; 18.5mm; 600V,1kV


Manufacturer: IGUS

Manufacturer part number:
CFROBOT6.160.03
TME Symbol:
CFROBOT6.160.03

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
3G16mm2
Wire insulation material
PUR
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CFROBOT6
Core section
16mm2
Number of cores
3
Cable external diameter
18.5mm
Rated voltage
0.6kV/1kV
Shield structure
unshielded
CPR standard
no classification
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10492 UL 21223
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • robotics
Gross weight618 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CFROBOT6.160.03
0 in TME stock
Net price for quantities from 1 m - 83.23 USDGross price for quantities from 1 m - 83.23 USD
Net price for quantities from 20 m - 74.91 USDGross price for quantities from 20 m - 74.91 USD
Net price for quantities from 50 m - 66.59 USDGross price for quantities from 50 m - 66.59 USD
Net price for quantities from 100 m - 58.26 USDGross price for quantities from 100 m - 58.26 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m