+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFS-0103TB

Switch: DIP-SWITCH; Poles number: 1; OFF-ON; 100mA/6VDC; Pos: 2/1

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CFS-0103TB
TME Symbol:
CFS-0103TB

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
1
Switching method
OFF-ON
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/1
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Body dimensions
3.95x6.4x3.9mm
Switches features
raised actuator
Leads
for PCB, Gull Wing
Manufacturer series
CFS
Contact plating
gold-plated
Contacts configuration
SPST
Kind of package
reel
Knob height
1mm
Gross weight3 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
See other products from this series.:
*
CFS-0103TB
0 in TME stock
Net price for quantities from 800 pcs - 0.75 USDGross price for quantities from 800 pcs - 0.75 USD
No. of pieces (Multiplicity: 800)