+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CFS-0400TA

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 100mA/6VDC; Pos: 2/4

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CFS-0400TA
TME Symbol:
CFS-0400TA

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/4
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Body dimensions
11.6x6.4x3.9mm
Leads
for PCB, J-Bend
Manufacturer series
CFS
Contact plating
gold-plated
Contacts configuration
SPST
Kind of package
reel
Switches features
  • flat actuator
  • with seal tape
Gross weight3 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
See other products from this series.:
*
CFS-0400TA
0 in TME stock
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1 000)