+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CG1E227M6L07KVR2PA

Capacitor: electrolytic; SMD; 220uF; 25VDC; Ø6.3x7.7mm; ±20%; 2000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
CG1E227M6L07KVR2PA
TME Symbol:
CG1E227M6L07KVR2PA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
CG
Height
7.7mm
Diameter
6.3mm
Gross weight0.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
See other products from this series.:
*
CG1E227M6L07KVR2PA
0 in TME stock
Net price for quantities from 900 pcs - 0.47 USDGross price for quantities from 900 pcs - 0.47 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.