+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of surge arrester | surge arrester | |
Mounting | SMD | |
Body dimensions | Ø6x8.3mm | |
Typical spark-over voltage | 1kV | |
Surge arresters application | audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection | |
Height | 8.3mm | |
Impulse discharge current (8/20µs) | 20kA | |
Min. insulation resistance | 10GΩ | |
Diameter | 6mm | |
Manufacturer series | GDT |