+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CG21000MSTR

Arrester: surge arrester; THT; 1kV; 20kA; Ø: 6mm; H: 8.3mm; Ø6x8.3mm


Manufacturer: LITTELFUSE

Manufacturer part number:
CG21000MSTR
TME Symbol:
CG21000MSTR

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
THT
Typical spark-over voltage
1kV
Impulse discharge current (8/20µs)
20kA
Diameter
6mm
Height
8.3mm
Body dimensions
Ø6x8.3mm
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Manufacturer series
GDT
Min. insulation resistance
10GΩ
Gross weight2 g
Certificates
See other products in this category: THT surge arrestors LITTELFUSE,
See other products from this series.:
*
CG21000MSTR
0 in TME stock
Net price for quantities from 500 pcs - 2.58 USDGross price for quantities from 500 pcs - 2.58 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.