+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CG2230LSN

Arrester: surge arrester; THT; Ø6x8.3mm; 230V; 20kA; 10GΩ; Ø: 6mm


Manufacturer: LITTELFUSE

Manufacturer part number:
CG2230LSN
TME Symbol:
CG2230LSN

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
THT
Body dimensions
Ø6x8.3mm
Typical spark-over voltage
230V
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Height
8.3mm
Impulse discharge current (8/20µs)
20kA
Min. insulation resistance
10GΩ
Diameter
6mm
Manufacturer series
GDT
Gross weight1 g
Certificates
See other products in this category: SMD surge arrestors LITTELFUSE,
See other products from this series.:
*
CG2230LSN
0 in TME stock
Net price for quantities from 350 pcs - 2.24 USDGross price for quantities from 350 pcs - 2.24 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.