+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CG2230MS

Arrester: surge arrester; SMD; Ø6x8.3mm; 230V; 20kA; 10GΩ; Ø: 6mm


Manufacturer: LITTELFUSE

Manufacturer part number:
CG2230MS
TME Symbol:
CG2230MS

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
SMD
Body dimensions
Ø6x8.3mm
Typical spark-over voltage
230V
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Height
8.3mm
Impulse discharge current (8/20µs)
20kA
Min. insulation resistance
10GΩ
Diameter
6mm
Manufacturer series
GDT
Gross weight1 g
Certificates
See other products in this category: SMD surge arrestors LITTELFUSE,
See other products from this series.:
*
CG2230MS
0 in TME stock
Net price for quantities from 1000 pcs - 2.23 USDGross price for quantities from 1000 pcs - 2.23 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.