+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CG511D-018-PB

Cable; HDMI plug,both sides; PVC; Len: 1.8m; black; 30AWG; Core: OFC


Manufacturer: VCOM

Manufacturer part number:
CG511D-018-PB
TME Symbol:
CG511D-018-PB

Specification

Manufacturer
VCOM
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 1.4, High Speed + Ethernet
Cable length
1.8m
Insulation colour
black
Contact plating
gold-plated
Connection cable features
interference ferrite filter
Core diameter
30AWG
Kind of core
OFC
Cable external diameter
7.3mm
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight188.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VCOM,
*
CG511D-018-PB
102 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.48 USDGross price for quantities from 3 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs