+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VCOM | |
Type of connection cable | HDMI - HDMI | |
Wire insulation material | PVC | |
Version | HDMI 1.4, High Speed + Ethernet | |
Cable length | 5m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Connection cable features | interference ferrite filter | |
Core diameter | 30AWG | |
Kind of core | OFC | |
Cable external diameter | 8mm | |
Shield structure | shielded twofold |