+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CG511D-200-PB

Cable; HDMI plug,both sides; PVC; Len: 20m; black; 24AWG; Core: OFC


Manufacturer: VCOM

Manufacturer part number:
CG511D-200-PB
TME Symbol:
CG511D-200-PB

Specification

Manufacturer
VCOM
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 1.4, High Speed + Ethernet
Cable length
20m
Insulation colour
black
Contact plating
gold-plated
Connection cable features
interference ferrite filter
Core diameter
24AWG
Kind of core
OFC
Cable external diameter
9mm
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight2.035 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VCOM,
*
CG511D-200-PB
27 in TME stock
Net price for quantities from 1 pcs - 40.77 USDGross price for quantities from 1 pcs - 40.77 USD
Net price for quantities from 3 pcs - 36.48 USDGross price for quantities from 3 pcs - 36.48 USD
Net price for quantities from 5 pcs - 32.20 USDGross price for quantities from 5 pcs - 32.20 USD
Net price for quantities from 10 pcs - 27.90 USDGross price for quantities from 10 pcs - 27.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs