+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VCOM | |
Type of connection cable | DisplayPort - DisplayPort | |
Wire insulation material | PVC | |
Version | DisplayPort 1.2 | |
Support | 4K, UHD 2160p | |
Cable length | 1.8m | |
Insulation colour | white | |
Contact plating | gold-plated | |
Cable external diameter | 7.3mm |