+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VCOM | |
Type of connection cable | DisplayPort - DisplayPort | |
Wire insulation material | PVC | |
Version | DisplayPort 1.4 | |
Support | 4K, 5K, 8K, HBR3, HDCP 2.2, UHD 2160p, UHD 2880p, UHD 4320p | |
Cable length | 0.3m | |
Insulation colour | black | |
Contact plating | gold-plated |