+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CG7120MS

Arrester: surge arrester; SMD; Ø2.8x2.8mm; 120V; 1kA; 1GΩ; Ø: 2.8mm


Manufacturer: LITTELFUSE

Manufacturer part number:
CG7120MS
TME Symbol:
CG7120MS

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
SMD
Body dimensions
Ø2.8x2.8mm
Typical spark-over voltage
120V
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Height
2.8mm
Impulse discharge current (8/20µs)
1kA
Min. insulation resistance
1GΩ
Diameter
2.8mm
Manufacturer series
GDT
Gross weight0.212 g
Certificates
See other products in this category: SMD surge arrestors LITTELFUSE,
See other products from this series.:
*
CG7120MS
0 in TME stock
Net price for quantities from 2500 pcs - 1.39 USDGross price for quantities from 2500 pcs - 1.39 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.