+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CGA0402MLC-05G

Varistor: multilayer; SMD; 0402; 0.2pF; Uoper: 5V; Ubr: 300V


Manufacturer: BOURNS

Manufacturer part number:
CGA0402MLC-05G
TME Symbol:
CGA0402MLC-05G

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0402
Case - mm
1005
Capacitance
0.2pF
Conform to the norm
AEC-Q200
Operating voltage
5V
Breakdown voltage
300V
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
CGA0402MLC-05G
0 in TME stock
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.