+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 8pF | |
Operating voltage | 25V | |
Dielectric | C0G (NP0) | |
Capacitance tolerance | ±0.5pF | |
Mounting | SMD | |
Case - inch | 0201 | |
Case - mm | 0603 | |
Roll diameter max. | 178mm | |
Operating temperature | -55...125°C |