+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CGFA 25

Contact; female; CG; copper alloy; silver plated; 25mm2; crimped


Manufacturer: ILME

Manufacturer part number:
CGFA 25
TME Symbol:
CGFA25

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CG
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
25mm2
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
100A
Conform to the norm
CSA EAC
Gross weight16 g
Certificates
EAN code8015747122672
See other products in this category: ILME connectors ILME,
*
CGFA 25
0 in TME stock
Net price for quantities from 10 pcs - 6.46 USDGross price for quantities from 10 pcs - 6.46 USD
Net price for quantities from 30 pcs - 5.82 USDGross price for quantities from 30 pcs - 5.82 USD
Net price for quantities from 150 pcs - 4.69 USDGross price for quantities from 150 pcs - 4.69 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.