+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CGUBG

Adapter; HDMI 1.4; HDMI plug,USB C plug; gold-plated; 1.5m; PVC

Manufacturer: VENTION

Manufacturer part number:
CGUBG
TME Symbol:
CGUBG

Specification

Manufacturer
VENTION
Type of transition
adapter
Version
HDMI 1.4
Contact plating
gold-plated
Cable length
1.5m
Kind of core
Cu, tinned
Wire insulation material
PVC
Shield structure
Al foil
Cable/adapter structure
  • HDMI plug
  • USB C plug
Gross weight55.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CGUBG
28 in TME stock
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 5 pcs - 9.61 USDGross price for quantities from 5 pcs - 9.61 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 8.60 USD
Net price for quantities from 20 pcs - 7.60 USDGross price for quantities from 20 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)