+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of transition | adapter | |
Version | HDMI 1.4 | |
Contact plating | gold-plated | |
Cable length | 2m | |
Kind of core | Cu, tinned | |
Wire insulation material | PVC | |
Shield structure | Al foil |