+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CGV 16.21

Enclosure for connectors: HDC; size 77.27; for cable; PG21; IP68

Manufacturer: ILME

Manufacturer part number:
CGV 16.21
TME Symbol:
CGV16.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable
Locking system
threaded joint
Gland thread
PG21
IP rating
IP66, IP68, IP69
Number of gland holes
1
Application - series/manufacturer
IP68
Insert mounting
77.5x27mm
Body material
aluminum alloy
Operating temperature
-40...125°C
Gross weight460 g
Certificates
EAN code8015747142304
See other products in this category: ILME connectors ILME,
*
CGV 16.21
0 in TME stock
Net price for quantities from 1 pcs - 54.80 USDGross price for quantities from 1 pcs - 54.80 USD
Net price for quantities from 2 pcs - 43.84 USDGross price for quantities from 2 pcs - 43.84 USD
Net price for quantities from 10 pcs - 33.32 USDGross price for quantities from 10 pcs - 33.32 USD
No. of pieces (Multiplicity: 1)