+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CGZ-01

Sensor: gas; semiconductor; 0÷40°C; 85x110x32mm; wall mount; IP20


Manufacturer: ZAMEL

Manufacturer part number:
CGZ-01

Alternative designations: GAR10000052, GAR10000052-WPL

TME Symbol:
CGZ-01

Specification

Manufacturer
ZAMEL
Type of sensor
gas
Kind of sensor
semiconductor
Detected gas
natural gas (LNG), propane-butane (LPG)
Operating temperature
0...40°C
Body dimensions
85x110x32mm
Mounting
wall mount
Sound level
85dB
Additional functions
LED status indicator
IP rating
IP20
Supply voltage
  • 230V AC
Gross weight237.3 g
Certificates
EAN code5903669074175
See other products in this category: Gas Sensors ZAMEL,
*
CGZ-01
50 in TME stock
Net price for quantities from 1 pcs - 28.49 USDGross price for quantities from 1 pcs - 28.49 USD
Net price for quantities from 5 pcs - 26.75 USDGross price for quantities from 5 pcs - 26.75 USD
Net price for quantities from 10 pcs - 25.05 USDGross price for quantities from 10 pcs - 25.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.