+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | peg | |
Body material | polyamide | |
Flammability rating | UL94V-2 | |
Body colour | black | |
H dimension | 24.7mm | |
H1 dimension | 6.3mm | |
L dimension | 12.5mm | |
L1 dimension | 9.9mm | |
Dimension L2 | 12mm | |
W dimension | 7.2mm | |
Cable accessories application | cable ties |